


SMF45A-E3-08 | |
|---|---|
DigiKey Part Number | SMF45A-E3-08GITR-ND - Tape & Reel (TR) SMF45A-E3-08GICT-ND - Cut Tape (CT) SMF45A-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF45A-E3-08 |
Description | TVS DIODE 45VWM 72.7VC DO219AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 2.8A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 2.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 162pF @ 1MHz | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16000 € | 1,60 € |
| 100 | 0,08490 € | 8,49 € |
| 500 | 0,08230 € | 41,15 € |
| 1 000 | 0,07887 € | 78,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08756 € | 262,68 € |
| 6 000 | 0,07945 € | 476,70 € |
| 9 000 | 0,07532 € | 677,88 € |
| 15 000 | 0,07068 € | 1 060,20 € |
| 21 000 | 0,06793 € | 1 426,53 € |
| 30 000 | 0,05894 € | 1 768,20 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28800 € |

