


SMF5V0A-E3-08 | |
---|---|
DigiKey Part Number | SMF5V0A-E3-08TR-ND - Tape & Reel (TR) SMF5V0A-E3-08CT-ND - Cut Tape (CT) SMF5V0A-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF5V0A-E3-08 |
Description | TVS DIODE 5VWM 9.2VC DO219AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | SMF5V0A-E3-08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 21.7A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1120pF @ 1MHz | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,16000 € | 0,16 € |
10 | 0,10100 € | 1,01 € |
100 | 0,08320 € | 8,32 € |
500 | 0,07978 € | 39,89 € |
1 000 | 0,07634 € | 76,34 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,07447 € | 223,41 € |
6 000 | 0,06757 € | 405,42 € |
9 000 | 0,06406 € | 576,54 € |
15 000 | 0,06011 € | 901,65 € |
21 000 | 0,05897 € | 1 238,37 € |
Unit Price without VAT: | 0,16000 € |
---|---|
Unit Price with VAT: | 0,19200 € |