


SMF26A-E3-08 | |
---|---|
DigiKey Part Number | SMF26A-E3-08GITR-ND - Tape & Reel (TR) SMF26A-E3-08GICT-ND - Cut Tape (CT) SMF26A-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF26A-E3-08 |
Description | TVS DIODE 26VWM 42.1VC DO219AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 4.8A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 4.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 230pF @ 1MHz | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,29000 € | 0,29 € |
10 | 0,19500 € | 1,95 € |
100 | 0,09440 € | 9,44 € |
500 | 0,09350 € | 46,75 € |
1 000 | 0,09178 € | 91,78 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,07447 € | 223,41 € |
6 000 | 0,06757 € | 405,42 € |
9 000 | 0,06406 € | 576,54 € |
15 000 | 0,06011 € | 901,65 € |
21 000 | 0,05897 € | 1 238,37 € |
Unit Price without VAT: | 0,29000 € |
---|---|
Unit Price with VAT: | 0,34800 € |