
V8PAM103S-M3/I | |
|---|---|
DigiKey Part Number | 112-V8PAM103S-M3/ITR-ND - Tape & Reel (TR) 112-V8PAM103S-M3/ICT-ND - Cut Tape (CT) 112-V8PAM103S-M3/IDKR-ND - Digi-Reel® |
Manufacturer | Mitsubishi Electric Europe B.V. |
Manufacturer Product Number | V8PAM103S-M3/I |
Description | DIODE SCHOTTKY 100V 2.8A DO221BC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2.8A Surface Mount DO-221BC (SMPA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2.8A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 140 µA @ 100 V | |
Capacitance @ Vr, F | 770pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221BC (SMPA) | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,40600 € | 4,06 € |
| 100 | 0,30780 € | 30,78 € |
| 500 | 0,23604 € | 118,02 € |
| 1 000 | 0,20647 € | 206,47 € |
| 2 000 | 0,19346 € | 386,92 € |
| 5 000 | 0,17852 € | 892,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 0,15381 € | 2 153,34 € |
| 28 000 | 0,14585 € | 4 083,80 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,74400 € |

