32.4V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.4V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
DO-219AB SFM

SMF20A-HM3-08

DigiKey Part Number
112-SMF20A-HM3-08TR-ND - Tape & Reel (TR)
112-SMF20A-HM3-08CT-ND - Cut Tape (CT)
112-SMF20A-HM3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF20A-HM3-08
Description
TVS DIODE 20VWM 32.4VC DO219AB
Customer Reference
Detailed Description
32.4V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
200W
Mfr
Power Line Protection
No
Series
Capacitance @ Frequency
283pF @ 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
20V
Package / Case
DO-219AB
Voltage - Breakdown (Min)
22.2V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
32.4V
Base Product Number
Current - Peak Pulse (10/1000µs)
6.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SZSMF20AT1GLittelfuse Inc.14 823F11650CT-ND0,62000 €Similar
In-Stock: 29 657
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,29700 €2,97 €
1000,18840 €18,84 €
5000,14162 €70,81 €
1 0000,12650 €126,50 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,09932 €297,96 €
6 0000,09034 €542,04 €
9 0000,08577 €771,93 €
15 0000,08062 €1 209,30 €
21 0000,07758 €1 629,18 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57600 €