


SMF12A-HM3_A18 | |
|---|---|
DigiKey Part Number | 112-SMF12A-HM3_A18TR-ND - Tape & Reel (TR) |
Manufacturer | Mitsubishi Electric Europe B.V. |
Manufacturer Product Number | SMF12A-HM3_A18 |
Description | TVS DIODE 12VWM 19.9VC DO219AB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 10.1A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10.1A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 483pF @ 1MHz |
Part Status Active | Operating Temperature -65°C ~ 175°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 12V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 13.3V | Package / Case DO-219AB |
Voltage - Clamping (Max) @ Ipp 19.9V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,07270 € | 3 635,00 € |
| 100 000 | 0,07118 € | 7 118,00 € |
| Unit Price without VAT: | 0,07270 € |
|---|---|
| Unit Price with VAT: | 0,08724 € |

