SMCJ85CA-M3/9AT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2 135
Unit Price: 0,36000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2 360
Unit Price: 0,50000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 4 117
Unit Price: 0,43000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 6 922
Unit Price: 0,54000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5 980
Unit Price: 0,83000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 3 998
Unit Price: 1,37000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 377
Unit Price: 1,39000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2 339
Unit Price: 0,81000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 828
Unit Price: 0,66000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4 283
Unit Price: 1,01000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 3 458
Unit Price: 1,10000 €
Datasheet

Similar


Bourns Inc.
In Stock: 19 587
Unit Price: 1,06000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,29330 €
DO-214AB SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB SMC
DO-214AB, SMC

SMCJ85CA-M3/9AT

DigiKey Part Number
SMCJ85CA-M3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ85CA-M3/9AT
Description
TVS DIODE 85VWM 137VC DO214AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
137V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85V
Voltage - Breakdown (Min)
94.4V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
10.9A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5000,33087 €1 158,05 €
7 0000,30789 €2 155,23 €
10 5000,30023 €3 152,41 €
Manufacturers Standard Package
Unit Price without VAT:0,33087 €
Unit Price with VAT:0,39704 €