Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar



SMCJ26CA-M3/57T | |
|---|---|
DigiKey Part Number | SMCJ26CA-M3/57T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ26CA-M3/57T |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 35.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 35.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 26V | Supplier Device Package |
Voltage - Breakdown (Min) 28.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 42.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ26CA-E3/57T | Vishay General Semiconductor - Diodes Division | 1 526 | SMCJ26CA-E3/57TGICT-ND | 0,93000 € | Direct |
| SMCJ26CA-E3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ26CA-E3/9AT-ND | 0,20610 € | Direct |
| SMCJ26CAHE3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ26CAHE3/9AT-ND | 0,00000 € | Direct |
| SMCJ26CAE3/TR13 | Microchip Technology | 0 | SMCJ26CAE3/TR13-ND | 0,53663 € | Direct |
| SMCJ26CA | Littelfuse Inc. | 52 692 | SMCJ26CALFCT-ND | 0,80000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 400 | 0,26261 € | 892,87 € |
| Unit Price without VAT: | 0,26261 € |
|---|---|
| Unit Price with VAT: | 0,31513 € |









