


SMCJ26CA-E3/57T | |
|---|---|
DigiKey Part Number | SMCJ26CA-E3/57TGITR-ND - Tape & Reel (TR) SMCJ26CA-E3/57TGICT-ND - Cut Tape (CT) SMCJ26CA-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ26CA-E3/57T |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 35.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ26CA-E3/57T Models |
Category | Current - Peak Pulse (10/1000µs) 35.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 26V | Supplier Device Package |
Voltage - Breakdown (Min) 28.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 42.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ26CA-13-F | Diodes Incorporated | 8 447 | SMCJ26CA-FDICT-ND | 1,52000 € | Direct |
| 1.5SMCJ26CA | Diotec Semiconductor | 1 943 | 4878-1.5SMCJ26CACT-ND | 0,65000 € | Similar |
| 5.0SMDJ26CA | Littelfuse Inc. | 11 136 | F10852CT-ND | 2,10000 € | Similar |
| 5.0SMDJ26CA-T7 | Littelfuse Inc. | 1 802 | 5.0SMDJ26CA-T7CT-ND | 2,10000 € | Similar |
| SM15T30CAY | STMicroelectronics | 2 866 | 497-10791-1-ND | 1,50000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,57600 € | 5,76 € |
| 100 | 0,37600 € | 37,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,26816 € | 227,94 € |
| 1 700 | 0,24384 € | 414,53 € |
| 2 550 | 0,23143 € | 590,15 € |
| 4 250 | 0,21749 € | 924,33 € |
| 5 950 | 0,20924 € | 1 244,98 € |
| 8 500 | 0,20121 € | 1 710,29 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,11600 € |

