SMCJ10C-E3/9AT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,18913 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,45437 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 3 237
Unit Price: 0,45000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6 136
Unit Price: 0,39000 €
Datasheet

Similar


Bourns Inc.
In Stock: 1 378
Unit Price: 0,43000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3 575
Unit Price: 0,90000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 11,78788 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,71625 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,71626 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2 497
Unit Price: 0,39000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,45437 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 48 366
Unit Price: 0,57000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 15,00276 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 12,85950 €
Datasheet
1.5SMC220AHE3_A/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ10C-E3/9AT

DigiKey Part Number
SMCJ10C-E3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ10C-E3/9AT
Description
TVS DIODE 10VWM 18.8VC DO214AB
Customer Reference
Detailed Description
18.8V Clamp 79.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
18.8V
Current - Peak Pulse (10/1000µs)
79.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types