SMCG70C-E3/57T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,65599 €
Datasheet
125V Clamp 12A Ipp Tvs Diode Surface Mount DO-214AB (SMCG)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCG70C-E3/57T

DigiKey Part Number
SMCG70C-E3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCG70C-E3/57T
Description
TVS DIODE 70VWM 125VC DO214AB
Customer Reference
Detailed Description
125V Clamp 12A Ipp Tvs Diode Surface Mount DO-214AB (SMCG)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
12A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-215AB, SMC Gull Wing
Voltage - Reverse Standoff (Typ)
70V
Supplier Device Package
Voltage - Breakdown (Min)
77.8V
Base Product Number
Voltage - Clamping (Max) @ Ipp
125V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCG70CA-E3/57TVishay General Semiconductor - Diodes Division0SMCG70CA-E3/57T-ND0,65599 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types