
SMCG6.0A-E3/57T | |
---|---|
DigiKey Part Number | SMCG6.0A-E3/57TGITR-ND - Tape & Reel (TR) SMCG6.0A-E3/57TGICT-ND - Cut Tape (CT) SMCG6.0A-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCG6.0A-E3/57T |
Description | TVS DIODE 6VWM 10.3VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 145.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCG) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 145.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-215AB, SMC Gull Wing | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,06000 € | 1,06 € |
10 | 0,84100 € | 8,41 € |
100 | 0,59020 € | 59,02 € |
Quantity | Unit Price | Ext Price |
---|---|---|
850 | 0,42118 € | 358,00 € |
1 700 | 0,40745 € | 692,66 € |
2 550 | 0,39298 € | 1 002,10 € |
Unit Price without VAT: | 1,06000 € |
---|---|
Unit Price with VAT: | 1,27200 € |