DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCG33A-E3/57T

DigiKey Part Number
SMCG33A-E3/57TGITR-ND - Tape & Reel (TR)
SMCG33A-E3/57TGICT-ND - Cut Tape (CT)
SMCG33A-E3/57TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCG33A-E3/57T
Description
TVS DIODE 33VWM 53.3VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
53.3V Clamp 28.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCG)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
28.1A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-215AB, SMC Gull Wing
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 199
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,01000 €1,01 €
100,80500 €8,05 €
1000,61740 €61,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8500,37142 €315,71 €
5 9500,36468 €2 169,85 €
8 5000,35824 €3 045,04 €
Manufacturers Standard Package
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,21200 €