
SMCG26A-E3/57T | |
---|---|
DigiKey Part Number | 112-SMCG26A-E3/57TTR-ND - Tape & Reel (TR) 112-SMCG26A-E3/57TCT-ND - Cut Tape (CT) 112-SMCG26A-E3/57TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCG26A-E3/57T |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 35.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCG) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 35.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-215AB, SMC Gull Wing | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,03000 € | 1,03 € |
10 | 0,82900 € | 8,29 € |
100 | 0,61740 € | 61,74 € |
Quantity | Unit Price | Ext Price |
---|---|---|
850 | 0,37142 € | 315,71 € |
1 700 | 0,35824 € | 609,01 € |
Unit Price without VAT: | 1,03000 € |
---|---|
Unit Price with VAT: | 1,23600 € |