
SMCG18CA-E3/9AT | |
|---|---|
DigiKey Part Number | SMCG18CA-E3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCG18CA-E3/9AT |
Description | TVS DIODE 18VWM 29.2VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCG) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 51.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-215AB, SMC Gull Wing |
Voltage - Reverse Standoff (Typ) 18V | Supplier Device Package |
Voltage - Breakdown (Min) 20V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 29.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCG18CA-M3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCG18CA-M3/9AT-ND | 0,73400 € | Direct |
| SMCG18CAHE3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCG18CAHE3/57T-ND | 0,75572 € | Direct |
| SMCG18CA-HR | Littelfuse Inc. | 0 | SMCG18CA-HR-ND | 15,11717 € | Upgrade |
| SMCG18CA-HRA | Littelfuse Inc. | 0 | SMCG18CA-HRA-ND | 13,74288 € | Upgrade |
| SMCJ18CA-TR | STMicroelectronics | 1 943 | 497-SMCJ18CA-CT-ND | 1,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,71829 € | 2 514,01 € |
| Unit Price without VAT: | 0,71829 € |
|---|---|
| Unit Price with VAT: | 0,86195 € |




