DO-214AB SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB SMC
DO-214AB, SMC

SMC5K70CA-M3/I

DigiKey Part Number
112-SMC5K70CA-M3/ITR-ND - Tape & Reel (TR)
112-SMC5K70CA-M3/ICT-ND - Cut Tape (CT)
112-SMC5K70CA-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMC5K70CA-M3/I
Description
TVS DIODE 70VWM 113VC DO214AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
113V Clamp 44.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70V
Voltage - Breakdown (Min)
77.8V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
44.2A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,52000 €1,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5000,40476 €1 416,66 €
7 0000,37990 €2 659,30 €
Manufacturers Standard Package
Unit Price without VAT:1,52000 €
Unit Price with VAT:1,82400 €