


SMC5K70CA-M3/H | |
---|---|
DigiKey Part Number | 112-SMC5K70CA-M3/HTR-ND - Tape & Reel (TR) 112-SMC5K70CA-M3/HCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMC5K70CA-M3/H |
Description | TVS DIODE 70VWM 113VC DO214AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 44.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 44.2A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,09000 € | 1,09 € |
10 | 0,81800 € | 8,18 € |
100 | 0,57390 € | 57,39 € |
Quantity | Unit Price | Ext Price |
---|---|---|
850 | 0,43576 € | 370,40 € |
Unit Price without VAT: | 1,09000 € |
---|---|
Unit Price with VAT: | 1,30800 € |