


SMC5K10CA-M3/I | |
---|---|
DigiKey Part Number | 112-SMC5K10CA-M3/ITR-ND - Tape & Reel (TR) 112-SMC5K10CA-M3/ICT-ND - Cut Tape (CT) 112-SMC5K10CA-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC5K10CA-M3/I |
Description | TVS DIODE 10VWM 17VC DO214AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 294A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 294A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,52000 € | 1,52 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 500 | 0,40476 € | 1 416,66 € |
7 000 | 0,37990 € | 2 659,30 € |
Unit Price without VAT: | 1,52000 € |
---|---|
Unit Price with VAT: | 1,82400 € |