


SMC3K120CAHM3_A/H | |
---|---|
DigiKey Part Number | 112-SMC3K120CAHM3_A/HTR-ND - Tape & Reel (TR) 112-SMC3K120CAHM3_A/HCT-ND - Cut Tape (CT) 112-SMC3K120CAHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC3K120CAHM3_A/H |
Description | TVS DIODE 120VWM 193VC DO214AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | 15.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,13000 € | 1,13 € |
10 | 0,86600 € | 8,66 € |
100 | 0,60730 € | 60,73 € |
Quantity | Unit Price | Ext Price |
---|---|---|
850 | 0,41518 € | 352,90 € |
1 700 | 0,41303 € | 702,15 € |
2 550 | 0,41149 € | 1 049,30 € |
Unit Price without VAT: | 1,13000 € |
---|---|
Unit Price with VAT: | 1,35600 € |