Parametric Equivalent
Upgrade
Upgrade

SMBZ5929B-M3/52 | |
|---|---|
DigiKey Part Number | SMBZ5929B-M3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBZ5929B-M3/52 |
Description | DIODE ZENER 15V 550MW DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 550 mW ±5% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 9.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AA (SMBJ) |
Power - Max 550 mW | Base Product Number |
Impedance (Max) (Zzt) 7 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBZ5929B-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBZ5929B-M3/5B-ND | 0,14012 € | Parametric Equivalent |
| 1SMB5929BT3G | onsemi | 0 | 1SMB5929BT3GOSCT-ND | 0,41000 € | Upgrade |
| SZ1SMB5929BT3G | onsemi | 4 836 | SZ1SMB5929BT3GOSCT-ND | 0,97000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 250 | 0,14693 € | 330,59 € |
| Unit Price without VAT: | 0,14693 € |
|---|---|
| Unit Price with VAT: | 0,17632 € |



