MFR Recommended

SMBJ85AHE3_A/H | |
|---|---|
DigiKey Part Number | SMBJ85AHE3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ85AHE3_A/H |
Description | TVS DIODE 85VWM 137VC DO214AA |
Customer Reference | |
Detailed Description | 137V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.4A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 85V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 94.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 137V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ85AHE3_B/H | Vishay General Semiconductor - Diodes Division | 0 | 112-SMBJ85AHE3_B/H-ND | 0,14306 € | MFR Recommended |
| SMBJ85AH | Eaton - Electronics Division | 448 | 283-SMBJ85AHCT-ND | 0,46000 € | Similar |



