
SMBJ8.0CD-M3/H | |
|---|---|
DigiKey Part Number | SMBJ8.0CD-M3/HGITR-ND - Tape & Reel (TR) SMBJ8.0CD-M3/HGICT-ND - Cut Tape (CT) SMBJ8.0CD-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ8.0CD-M3/H |
Description | TVS DIODE 8VWM 13.4VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 44.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 9.03V | |
Voltage - Clamping (Max) @ Ipp | 13.4V | |
Current - Peak Pulse (10/1000µs) | 44.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32200 € | 3,22 € |
| 100 | 0,20580 € | 20,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,14569 € | 109,27 € |
| 1 500 | 0,13101 € | 196,51 € |
| 2 250 | 0,12352 € | 277,92 € |
| 3 750 | 0,11510 € | 431,62 € |
| 5 250 | 0,11011 € | 578,08 € |
| 7 500 | 0,10526 € | 789,45 € |
| 18 750 | 0,09461 € | 1 773,94 € |
| 37 500 | 0,08803 € | 3 301,12 € |
| 75 000 | 0,08578 € | 6 433,50 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62400 € |




