
SMBJ6.0CA-E3/52 | |
|---|---|
DigiKey Part Number | SMBJ6.0CA-E3/52GITR-ND - Tape & Reel (TR) SMBJ6.0CA-E3/52GICT-ND - Cut Tape (CT) SMBJ6.0CA-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ6.0CA-E3/52 |
Description | TVS DIODE 6VWM 10.3VC DO214AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ6.0CA-E3/52 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 58.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,15200 € | 1,52 € |
| 100 | 0,12770 € | 12,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,09259 € | 69,44 € |
| 1 500 | 0,07759 € | 116,39 € |
| 2 250 | 0,07427 € | 167,11 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25200 € |

















