
SMBJ58D-M3/H | |
|---|---|
DigiKey Part Number | 112-SMBJ58D-M3/HTR-ND - Tape & Reel (TR) 112-SMBJ58D-M3/HCT-ND - Cut Tape (CT) 112-SMBJ58D-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ58D-M3/H |
Description | TVS DIODE 58VWM 92.3VC DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 92.3V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 65.4V | |
Voltage - Clamping (Max) @ Ipp | 92.3V | |
Current - Peak Pulse (10/1000µs) | 6.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,20600 € | 2,06 € |
| 100 | 0,13890 € | 13,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,09259 € | 69,44 € |
| 1 500 | 0,09130 € | 136,95 € |
| 2 250 | 0,09002 € | 202,55 € |
| 3 750 | 0,08959 € | 335,96 € |
| 5 250 | 0,06987 € | 366,82 € |
| 7 500 | 0,06687 € | 501,52 € |
| 18 750 | 0,06323 € | 1 185,56 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |


