SMBJ5.0CAHE3_B/H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 3 175
Unit Price: 0,60000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7 217
Unit Price: 0,60000 €
Datasheet
9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ5.0CAHE3_B/H

DigiKey Part Number
112-SMBJ5.0CAHE3_B/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ5.0CAHE3_B/H
Description
TVS DIODE 5VWM 9.2VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
6.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
9.2V
Base Product Number
Current - Peak Pulse (10/1000µs)
65.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ5.0CATaiwan Semiconductor Corporation3 1751801-SMBJ5.0CACT-ND0,60000 €Similar
SMBJ5V0CATaiwan Semiconductor Corporation7 217SMBJ5V0CACT-ND0,60000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0000,19345 €1 160,70 €
Unit Price without VAT:0,19345 €
Unit Price with VAT:0,23214 €