Direct
Direct
Similar

SMBJ45C-E3/52 | |
|---|---|
DigiKey Part Number | SMBJ45C-E3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ45C-E3/52 |
Description | TVS DIODE 45VWM 80.3VC DO214AA |
Customer Reference | |
Detailed Description | 80.3V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 45V | Supplier Device Package |
Voltage - Breakdown (Min) 50V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 80.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ45CA-E3/52 | Vishay General Semiconductor - Diodes Division | 2 929 | SMBJ45CA-E3/52GICT-ND | 0,54000 € | Direct |
| SMBJ45CE3/TR13 | Microchip Technology | 0 | SMBJ45CE3/TR13-ND | 0,27486 € | Direct |
| SMBJ45CA | Littelfuse Inc. | 5 231 | SMBJ45CALFCT-ND | 0,48000 € | Similar |
| SMBJ45CA | Taiwan Semiconductor Corporation | 12 948 | SMBJ45CAFSCT-ND | 0,98000 € | Similar |
| SMBJ45CA-13-F | Diodes Incorporated | 38 644 | SMBJ45CA-FDICT-ND | 0,51000 € | Similar |






