
SMBJ33CAHE3_A/I | |
|---|---|
DigiKey Part Number | 112-SMBJ33CAHE3_A/ITR-ND - Tape & Reel (TR) 112-SMBJ33CAHE3_A/ICT-ND - Cut Tape (CT) 112-SMBJ33CAHE3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ33CAHE3_A/I |
Description | TVS DIODE 33VWM 53.3VC DO214AA |
Customer Reference | |
Detailed Description | 53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 11.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ33CAHE3_B/I | Vishay General Semiconductor - Diodes Division | 6 100 | 112-SMBJ33CAHE3_B/ICT-ND | 0,90000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 0,21721 € | 695,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,55800 € | 5,58 € |
| 100 | 0,36400 € | 36,40 € |
| 500 | 0,28022 € | 140,11 € |
| 1 000 | 0,25324 € | 253,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,51700 € | 5,17 € |
| 100 | 0,33700 € | 33,70 € |
| 500 | 0,25948 € | 129,74 € |
| 1 000 | 0,23448 € | 234,48 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,99600 € |




