
SMBJ33AHM3_A/H | |
|---|---|
DigiKey Part Number | 112-SMBJ33AHM3_A/HTR-ND - Tape & Reel (TR) 112-SMBJ33AHM3_A/HCT-ND - Cut Tape (CT) 112-SMBJ33AHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ33AHM3_A/H |
Description | TVS DIODE 33VWM 53.3VC DO214AA |
Customer Reference | |
Detailed Description | 53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,34400 € | 3,44 € |
| 100 | 0,23430 € | 23,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,19460 € | 145,95 € |
| 1 500 | 0,17587 € | 263,81 € |
| 2 250 | 0,16632 € | 374,22 € |
| 3 750 | 0,15558 € | 583,42 € |
| 5 250 | 0,14922 € | 783,40 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61200 € |

