
SMBJ33A-E3/5B | |
|---|---|
DigiKey Part Number | SMBJ33A-E3/5BGITR-ND - Tape & Reel (TR) SMBJ33A-E3/5BGICT-ND - Cut Tape (CT) SMBJ33A-E3/5BGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ33A-E3/5B |
Description | TVS DIODE 33VWM 53.3VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ33A-E3/5B Models |
Category | Current - Peak Pulse (10/1000µs) 11.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 33V | Supplier Device Package |
Voltage - Breakdown (Min) 36.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 53.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29800 € | 2,98 € |
| 100 | 0,18920 € | 18,92 € |
| 500 | 0,14222 € | 71,11 € |
| 1 000 | 0,12705 € | 127,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 0,10674 € | 341,57 € |
| 6 400 | 0,09715 € | 621,76 € |
| 9 600 | 0,09226 € | 885,70 € |
| 16 000 | 0,08677 € | 1 388,32 € |
| 22 400 | 0,08352 € | 1 870,85 € |
| 32 000 | 0,08036 € | 2 571,52 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57600 € |

