
SMBJ28AHE3_B/H | |
---|---|
DigiKey Part Number | 112-SMBJ28AHE3_B/HTR-ND - Tape & Reel (TR) 112-SMBJ28AHE3_B/HCT-ND - Cut Tape (CT) 112-SMBJ28AHE3_B/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ28AHE3_B/H |
Description | TVS DIODE 28VWM 45.4VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 13.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,65000 € | 0,65 € |
10 | 0,40600 € | 4,06 € |
100 | 0,26180 € | 26,18 € |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | 0,64729 € | 485,47 € |
1 500 | 0,12181 € | 182,72 € |
37 500 | 0,11795 € | 4 423,12 € |
Unit Price without VAT: | 0,65000 € |
---|---|
Unit Price with VAT: | 0,78000 € |