Direct
Direct
Similar
Similar

SMBJ16C-E3/52 | |
|---|---|
DigiKey Part Number | SMBJ16C-E3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ16C-E3/52 |
Description | TVS DIODE 16VWM 28.8VC DO214AA |
Customer Reference | |
Detailed Description | 28.8V Clamp 20.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 20.8A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 16V | Supplier Device Package |
Voltage - Breakdown (Min) 17.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 28.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ16CA-E3/52 | Vishay General Semiconductor - Diodes Division | 36 685 | SMBJ16CA-E3/52GICT-ND | 0,50000 € | Direct |
| SMBJ16CE3/TR13 | Microchip Technology | 0 | SMBJ16CE3/TR13-ND | 0,27486 € | Direct |
| SMBJ16CA | Bourns Inc. | 5 726 | SMBJ16CABCT-ND | 0,51000 € | Similar |
| SMBJ16CA | Semtech Corporation | 3 000 | 600-SMBJ16CACT-ND | 1,02000 € | Similar |
| SMBJ16CA | Littelfuse Inc. | 7 753 | SMBJ16CALFCT-ND | 0,48000 € | Similar |








