
SMBJ170A-E3/52 | |
|---|---|
DigiKey Part Number | SMBJ170A-E3/52GITR-ND - Tape & Reel (TR) SMBJ170A-E3/52GICT-ND - Cut Tape (CT) SMBJ170A-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ170A-E3/52 |
Description | TVS DIODE 170VWM 275VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 170V | Supplier Device Package |
Voltage - Breakdown (Min) 189V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 275V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,30100 € | 3,01 € |
| 100 | 0,19110 € | 19,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,13439 € | 100,79 € |
| 1 500 | 0,12054 € | 180,81 € |
| 2 250 | 0,11348 € | 255,33 € |
| 3 750 | 0,10553 € | 395,74 € |
| 5 250 | 0,10082 € | 529,31 € |
| 7 500 | 0,09625 € | 721,88 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57600 € |

