Direct

SMBG9.0C-E3/5B | |
|---|---|
DigiKey Part Number | SMBG9.0C-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBG9.0C-E3/5B |
Description | TVS DIODE 9VWM 16.9VC DO214AA |
Customer Reference | |
Detailed Description | 16.9V Clamp 35.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBG) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 35.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-215AA, SMB Gull Wing |
Voltage - Reverse Standoff (Typ) 9V | Supplier Device Package |
Voltage - Breakdown (Min) 10V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 16.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBG9.0CA-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBG9.0CA-E3/5B-ND | 0,53244 € | Direct |


