
SMBG7.5A-E3/52 | |
|---|---|
DigiKey Part Number | SMBG7.5A-E3/52GITR-ND - Tape & Reel (TR) SMBG7.5A-E3/52GICT-ND - Cut Tape (CT) SMBG7.5A-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBG7.5A-E3/52 |
Description | TVS DIODE 7.5VWM 12.9V DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 46.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBG) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 46.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-215AA, SMB Gull Wing |
Voltage - Reverse Standoff (Typ) 7.5V | Supplier Device Package |
Voltage - Breakdown (Min) 8.33V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 12.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,05300 € | 10,53 € |
| 100 | 0,70730 € | 70,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,53024 € | 397,68 € |
| 1 500 | 0,48716 € | 730,74 € |
| 2 250 | 0,46522 € | 1 046,75 € |
| 3 750 | 0,44056 € | 1 652,10 € |
| 5 250 | 0,42596 € | 2 236,29 € |
| 7 500 | 0,41177 € | 3 088,28 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,99200 € |

