SMBG6.5CHE3/5B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,54055 €
Datasheet
12.3V Clamp 48.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBG)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBG6.5CHE3/5B

DigiKey Part Number
SMBG6.5CHE3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBG6.5CHE3/5B
Description
TVS DIODE 6.5VWM 12.3V DO214AA
Customer Reference
Detailed Description
12.3V Clamp 48.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBG)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
48.8A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
6.5V
Package / Case
DO-215AA, SMB Gull Wing
Voltage - Breakdown (Min)
7.22V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
12.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBG6.5CAHE3/5BVishay General Semiconductor - Diodes Division0SMBG6.5CAHE3/5B-ND0,54055 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types