Direct

SMBG5.0-E3/52 | |
|---|---|
DigiKey Part Number | SMBG5.0-E3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBG5.0-E3/52 |
Description | TVS DIODE 5VWM 9.6VC DO214AA |
Customer Reference | |
Detailed Description | 9.6V Clamp 62.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBG) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 62.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-215AA, SMB Gull Wing |
Voltage - Reverse Standoff (Typ) 5V | Supplier Device Package |
Voltage - Breakdown (Min) 6.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 9.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBG5.0A-E3/52 | Vishay General Semiconductor - Diodes Division | 3 269 | SMBG5.0A-E3/52GICT-ND | 1,66000 € | Direct |


