
SMBG36A-E3/52 | |
---|---|
DigiKey Part Number | SMBG36A-E3/52GITR-ND - Tape & Reel (TR) SMBG36A-E3/52GICT-ND - Cut Tape (CT) SMBG36A-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBG36A-E3/52 |
Description | TVS DIODE 36VWM 58.1VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBG) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-215AA, SMB Gull Wing | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,75000 € | 0,75 € |
10 | 0,60700 € | 6,07 € |
100 | 0,44690 € | 44,69 € |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | 0,27321 € | 204,91 € |
1 500 | 0,16501 € | 247,51 € |
2 250 | 0,15831 € | 356,20 € |
3 750 | 0,14362 € | 538,58 € |
37 500 | 0,13939 € | 5 227,12 € |
Unit Price without VAT: | 0,75000 € |
---|---|
Unit Price with VAT: | 0,90000 € |