
SMBG33A-E3/52 | |
|---|---|
DigiKey Part Number | SMBG33A-E3/52GITR-ND - Tape & Reel (TR) SMBG33A-E3/52GICT-ND - Cut Tape (CT) SMBG33A-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBG33A-E3/52 |
Description | TVS DIODE 33VWM 53.3VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBG) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 11.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-215AA, SMB Gull Wing |
Voltage - Reverse Standoff (Typ) 33V | Supplier Device Package |
Voltage - Breakdown (Min) 36.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 53.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 0,98500 € | 9,85 € |
| 100 | 0,65950 € | 65,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,49265 € | 369,49 € |
| 1 500 | 0,45204 € | 678,06 € |
| 2 250 | 0,43135 € | 970,54 € |
| 3 750 | 0,40811 € | 1 530,41 € |
| 5 250 | 0,39434 € | 2 070,29 € |
| 7 500 | 0,38097 € | 2 857,27 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,87200 € |

