
SMBG30A-E3/52 | |
|---|---|
DigiKey Part Number | 112-SMBG30A-E3/52TR-ND - Tape & Reel (TR) 112-SMBG30A-E3/52CT-ND - Cut Tape (CT) 112-SMBG30A-E3/52DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBG30A-E3/52 |
Description | TVS DIODE 30VWM 48.4VC DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBG) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 12.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-215AA, SMB Gull Wing | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,35700 € | 3,57 € |
| 100 | 0,28210 € | 28,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,27808 € | 208,56 € |
| 1 500 | 0,27683 € | 415,25 € |
| 2 250 | 0,27431 € | 617,20 € |
| 3 750 | 0,27305 € | 1 023,94 € |
| 5 250 | 0,13528 € | 710,22 € |
| 7 500 | 0,13009 € | 975,68 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57600 € |

