36V Clamp 13.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB8J36CAHM3_B/I

DigiKey Part Number
112-SMB8J36CAHM3_B/ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB8J36CAHM3_B/I
Description
TVS DIODE 36VWM 36VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
36V Clamp 13.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
36V
Current - Peak Pulse (10/1000µs)
13.8A
Power - Peak Pulse
800W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 2000,25173 €805,54 €
6 4000,23288 €1 490,43 €
9 6000,22328 €2 143,49 €
16 0000,21472 €3 435,52 €
Manufacturers Standard Package
Unit Price without VAT:0,25173 €
Unit Price with VAT:0,30208 €