
SMB8J30CAHE3_B/I | |
---|---|
DigiKey Part Number | 112-SMB8J30CAHE3_B/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB8J30CAHE3_B/I |
Description | TVS DIODE 30VWM 30VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30V Clamp 16.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 30V | |
Current - Peak Pulse (10/1000µs) | 16.5A | |
Power - Peak Pulse | 800W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 200 | 0,21061 € | 673,95 € |
6 400 | 0,19426 € | 1 243,26 € |
9 600 | 0,18593 € | 1 784,93 € |
16 000 | 0,17656 € | 2 824,96 € |
22 400 | 0,17370 € | 3 890,88 € |
Unit Price without VAT: | 0,21061 € |
---|---|
Unit Price with VAT: | 0,25273 € |