Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMB8J30C-E3/5B | |
|---|---|
DigiKey Part Number | SMB8J30C-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB8J30C-E3/5B |
Description | TVS DIODE 30VWM 53.5VC DO214AA |
Customer Reference | |
Detailed Description | 53.5V Clamp 15A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 15A |
Mfr | Power - Peak Pulse 800W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 30V | Supplier Device Package |
Voltage - Breakdown (Min) 33.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 53.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMB8J30CA-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMB8J30CA-E3/5B-ND | 0,18454 € | Direct |
| 1SMB30CA BK PBFREE | Central Semiconductor Corp | 0 | 1514-1SMB30CABKPBFREE-ND | 0,33089 € | Similar |
| 1SMB30CA TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-1SMB30CATR13PBFREETR-ND | 0,31568 € | Similar |
| SMBJ30CA | Semtech Corporation | 433 | 600-SMBJ30CACT-ND | 0,85000 € | Similar |
| SMBJ30CA | Bourns Inc. | 637 | SMBJ30CABCT-ND | 0,51000 € | Similar |










