
SMB8J12CAHE3/52 | |
|---|---|
DigiKey Part Number | SMB8J12CAHE3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB8J12CAHE3/52 |
Description | TVS DIODE 12VWM 19.9VC DO214AA |
Customer Reference | |
Detailed Description | 19.9V Clamp 40.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 40.2A |
Mfr | Power - Peak Pulse 800W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 19.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMB8J12CA-E3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMB8J12CA-E3/52-ND | 0,20496 € | Direct |
| SMB8J12CA-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMB8J12CA-M3/52-ND | 0,21053 € | Direct |
| SMBJ12CA | Littelfuse Inc. | 66 322 | SMBJ12CALFCT-ND | 0,46000 € | Similar |
| SMBJ12CA | Semtech Corporation | 7 930 | 600-SMBJ12CACT-ND | 0,85000 € | Similar |
| SMBJ12CA | Taiwan Semiconductor Corporation | 10 317 | SMBJ12CAFSCT-ND | 0,60000 € | Similar |










