Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMB10J6.0AHE3/5B | |
|---|---|
DigiKey Part Number | SMB10J6.0AHE3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB10J6.0AHE3/5B |
Description | TVS DIODE 6VWM 10.3VC DO214AA |
Customer Reference | |
Detailed Description | 10.3V Clamp 97.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 97.1A |
Mfr | Power - Peak Pulse 1000W (1kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 6.67V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SACB6.0 | Littelfuse Inc. | 2 622 | SACB6.0CT-ND | 0,93000 € | Similar |
| SMBJ6.0A | Littelfuse Inc. | 0 | SMBJ6.0ALFCT-ND | 0,42000 € | Similar |
| SMBJ6.0A | Bourns Inc. | 61 204 | SMBJ6.0ABCT-ND | 0,49000 € | Similar |
| SMBJ6.0A | Semtech Corporation | 1 970 | 600-SMBJ6.0ACT-ND | 0,65000 € | Similar |
| SMBJ6.0A-HRA | Littelfuse Inc. | 0 | SMBJ6.0A-HRA-ND | 10,99431 € | Similar |









