SMB10J6.0AHE3/52 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,16282 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 2 622
Unit Price: 0,93000 €
Datasheet

Similar


Semtech Corporation
In Stock: 1 970
Unit Price: 0,65000 €
Datasheet

Similar


Bourns Inc.
In Stock: 78 880
Unit Price: 0,49000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,42000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 13,05574 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,99431 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,11542 €
Datasheet

Similar


STMicroelectronics
In Stock: 86 695
Unit Price: 0,53000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,23559 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,26177 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4 795
Unit Price: 0,54000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,13312 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,13312 €
Datasheet
10.3V Clamp 97.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB10J6.0AHE3/52

DigiKey Part Number
SMB10J6.0AHE3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB10J6.0AHE3/52
Description
TVS DIODE 6VWM 10.3VC DO214AA
Customer Reference
Detailed Description
10.3V Clamp 97.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
97.1A
Mfr
Power - Peak Pulse
1000W (1kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
6V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
6.67V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
10.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMB10J6.0A-E3/52Vishay General Semiconductor - Diodes Division0SMB10J6.0A-E3/52-ND0,16282 €Direct
SACB6.0Littelfuse Inc.2 622SACB6.0CT-ND0,93000 €Similar
SMBJ6.0ASemtech Corporation1 970600-SMBJ6.0ACT-ND0,65000 €Similar
SMBJ6.0ABourns Inc.78 880SMBJ6.0ABCT-ND0,49000 €Similar
SMBJ6.0ALittelfuse Inc.0SMBJ6.0ALFCT-ND0,42000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types