
SMB10J5.0A-E3/52 | |
---|---|
DigiKey Part Number | SMB10J5.0A-E3/52GITR-ND - Tape & Reel (TR) SMB10J5.0A-E3/52GICT-ND - Cut Tape (CT) SMB10J5.0A-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMB10J5.0A-E3/52 |
Description | TVS DIODE 5VWM 9.2VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 108.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 108.7A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,72000 € | 0,72 € |
10 | 0,45100 € | 4,51 € |
100 | 0,29170 € | 29,17 € |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | 0,16299 € | 122,24 € |
1 500 | 0,15698 € | 235,47 € |
2 250 | 0,15097 € | 339,68 € |
3 750 | 0,14368 € | 538,80 € |
5 250 | 0,13660 € | 717,15 € |
Unit Price without VAT: | 0,72000 € |
---|---|
Unit Price with VAT: | 0,86400 € |