SMB10J16-E3/5B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,21647 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,21818 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,21061 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,21061 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4 316
Unit Price: 0,43000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 77 445
Unit Price: 0,21000 €
Datasheet

Similar


Semtech Corporation
In Stock: 3 000
Unit Price: 0,62000 €
Datasheet

Similar


Bourns Inc.
In Stock: 578 900
Unit Price: 0,12000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 45 000
Unit Price: 0,99000 €

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,18638 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 8,57800 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 820
Unit Price: 0,36000 €
Datasheet

Similar


STMicroelectronics
In Stock: 13 479
Unit Price: 0,31000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,21445 €
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB10J16-E3/5B

DigiKey Part Number
SMB10J16-E3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB10J16-E3/5B
Description
TVS DIODE 16VWM 28.8VC DO214AA
Customer Reference
Detailed Description
28.8V Clamp 34.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
28.8V
Current - Peak Pulse (10/1000µs)
34.7A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types