Similar
Similar
Similar
Similar

SMB10J14AHE3/52 | |
|---|---|
DigiKey Part Number | SMB10J14AHE3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB10J14AHE3/52 |
Description | TVS DIODE 14VWM 23.2VC DO214AA |
Customer Reference | |
Detailed Description | 23.2V Clamp 43.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 43.1A |
Mfr | Power - Peak Pulse 1000W (1kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 14V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 15.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 23.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ14A | Littelfuse Inc. | 7 906 | SMBJ14ALFCT-ND | 0,42000 € | Similar |
| SMBJ14A | Taiwan Semiconductor Corporation | 18 920 | SMBJ14AFSCT-ND | 0,54000 € | Similar |
| SMBJ14A | Bourns Inc. | 37 559 | SMBJ14ABCT-ND | 0,49000 € | Similar |
| SMBJ14AE3/TR13 | Microchip Technology | 0 | SMBJ14AE3/TR13-ND | 0,26177 € | Similar |
| SMBJ14E3/TR13 | Microchip Technology | 0 | SMBJ14E3/TR13-ND | 0,26177 € | Similar |






