
SMAZ5919B-E3/5A | |
---|---|
DigiKey Part Number | 112-SMAZ5919B-E3/5ATR-ND - Tape & Reel (TR) 112-SMAZ5919B-E3/5ACT-ND - Cut Tape (CT) 112-SMAZ5919B-E3/5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAZ5919B-E3/5A |
Description | DIODE ZENER 5.6V 500MW DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 200 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,30000 € | 0,30 € |
10 | 0,19100 € | 1,91 € |
100 | 0,08920 € | 8,92 € |
500 | 0,08750 € | 43,75 € |
1 000 | 0,06176 € | 61,76 € |
2 000 | 0,06116 € | 122,32 € |
Quantity | Unit Price | Ext Price |
---|---|---|
7 500 | 0,05233 € | 392,48 € |
15 000 | 0,05190 € | 778,50 € |
75 000 | 0,05145 € | 3 858,75 € |
Unit Price without VAT: | 0,30000 € |
---|---|
Unit Price with VAT: | 0,36000 € |