
SMAJ530-M3/61 | |
---|---|
DigiKey Part Number | 112-SMAJ530-M3/61TR-ND - Tape & Reel (TR) 112-SMAJ530-M3/61CT-ND - Cut Tape (CT) 112-SMAJ530-M3/61DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ530-M3/61 |
Description | TVS DIODE 188VWM 328VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 910mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 188V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 328V | |
Current - Peak Pulse (10/1000µs) | 910mA | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,51000 € | 0,51 € |
10 | 0,43800 € | 4,38 € |
100 | 0,30450 € | 30,45 € |
500 | 0,23466 € | 117,33 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 800 | 0,19502 € | 351,04 € |
3 600 | 0,17829 € | 641,84 € |
5 400 | 0,16556 € | 894,02 € |
9 000 | 0,15483 € | 1 393,47 € |
12 600 | 0,14475 € | 1 823,85 € |
Unit Price without VAT: | 0,51000 € |
---|---|
Unit Price with VAT: | 0,61200 € |